Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESB102MMF50NF
VND341,881.82 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
VND356,527.92 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
VND166,965.54 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
VND319,284.98 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624127-2
VND236,639.13 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
VND746,741.87 -
TE Connectivity 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1252KA
VND432,269.18 -
TE Connectivity 20.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA50B1/4
VND78,670.48 -
TE Connectivity 220kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624134-2
VND175,125.51 -
TE Connectivity 220Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692046
VND860,981.45 -
TE Connectivity 22kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESA223MMF50N
VND151,273.29 -
TE Connectivity 22Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692044
VND1,149,928.08 -
TE Connectivity 25.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES90B1/4
VND102,313.47 -
TE Connectivity 25.9mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKD70B101/4
VND115,494.96 -
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
VND538,767.25 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
VND341,254.13 -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
VND523,911.92 -
TE Connectivity 29.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKS1105B101/4
VND165,082.47 -
TE Connectivity 31.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN1251B1/4
VND471,395.19 -
TE Connectivity 33mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES120B1/4
VND113,193.43 -
TE Connectivity 35.1mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA90B1/4
VND159,224.03 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624139-2
VND211,322.30 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692037
VND875,836.78 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624146-2
VND204,836.17