Multicore Industrial Cable
A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.
What are multicore industrial cables used for?
Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable
Types of multicore industrial cables
The main types of multicore industrial cables include •Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries. •High-speed copper cables, for military and marine applications requiring top speed current and signal transmission. •Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants. •Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles. •Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.
-
Alpha Wire 10 Core Screened Industrial Cable, 0.23 mm² (CE, CSA, UL) Grey 30m Reel
VND4,053,804.02Reel (1 Reel of 30 Metres) -
Alpha Wire 10 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND5,851,914.76Reel (1 Reel of 30 Metres) -
Alpha Wire 10 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND4,004,222.84Reel (1 Reel of 30 Metres) -
Alpha Wire 10 Core Unscreened Industrial Cable, 0.23 mm² (CE, CSA Certified, UL) Grey 50m Reel
VND4,337,602.02Reel (1 Reel of 50 Metres) -
Alpha Wire 10 Core Unscreened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND2,598,421.10Reel (1 Reel of 30 Metres) -
Alpha Wire 10 Core Unscreened Industrial Cable, 0.56 mm² (CE, CSA, UL) Grey 30m Reel
VND3,469,680.96Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Screened Industrial Cable, 0.14 mm² (CE, CSA, UL) Grey 30m Reel
VND7,837,666.06Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Screened Industrial Cable, 0.2 mm² (CE, CSA, UL) Grey 30m Reel
VND3,775,515.04Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Screened Industrial Cable, 0.23 mm² (CE, CSA, UL) Grey 30m Reel
VND6,563,579.98Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND8,221,795.00Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Screened Industrial Cable, Grey
VND26,878,174.70Reel (1 Reel of 305 Metres) -
Alpha Wire 12 Core Unscreened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND5,124,557.18Reel (1 Reel of 30 Metres) -
Alpha Wire 12 Core Unscreened Industrial Cable, 0.56 mm² (CE, CSA, UL) Grey 30m Reel
VND7,304,793.58Reel (1 Reel of 30 Metres) -
Alpha Wire 15 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND7,363,723.40Reel (1 Reel of 30 Metres) -
Alpha Wire 19 Core Unscreened Industrial Cable, 0.81 mm² (CE, CSA, UL) Grey 30m Reel
VND5,805,505.44Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.14 mm² (CE, CSA, UL) Grey 30m Reel
VND3,926,762.68Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 100m Reel
VND1,852,533.18Reel (1 Reel of 100 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND1,382,597.08Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.56 mm² (CE, CSA, UL) Grey 30m Reel
VND1,848,693.56Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.81 mm² (CE, CSA, UL) Grey 100m Reel
VND3,329,117.48Reel (1 Reel of 100 Metres) -
Alpha Wire 2 Core Screened Industrial Cable, 0.81 mm² (CE, CSA, UL) Grey 30m Reel
VND1,202,802.70Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Unscreened Industrial Cable, 0.35 mm² (CE, CSA Certified, UL) Grey 50m Reel
VND2,280,400.40Reel (1 Reel of 50 Metres) -
Alpha Wire 2 Core Unscreened Industrial Cable, 0.35 mm² (CE, CSA, UL) Black 30m Reel
VND2,511,612.30Reel (1 Reel of 30 Metres) -
Alpha Wire 2 Core Unscreened Industrial Cable, 0.35 mm² (CE, CSA, UL) Grey 30m Reel
VND1,207,810.90Reel (1 Reel of 30 Metres)