Linear Ball Bearings
Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications:
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.
-
Bosch Rexroth Linear Ball Bearing R060230810
VND674,938.42 -
Bosch Rexroth Linear Ball Bearing R067023040
VND1,559,553.48 -
Ewellix Makers in Motion Linear Ball Bearing 2202053
VND504,158.80 -
Ewellix Makers in Motion Linear Ball Bearing LBBR 10
VND478,450.04 -
Ewellix Makers in Motion Linear Ball Bearing LBBR 3-C004
VND2,888,228.94Bag (1 Bag of 4) -
Ewellix Makers in Motion Linear Ball Bearing LBBR 6 A
VND425,863.94 -
Ewellix Makers in Motion Linear Ball Bearing LBBR8
VND432,875.42