Air Hose
Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers’ guidelines before use. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use • Simple to install in or around workspace • Easy to cut to length • Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
-
Festo Air Hose Black PE 6mm x 50m PEN Series
VND749,560.60Reel (1 Reel of 50) -
Festo Air Hose Black PE 8mm x 50m PEN Series
VND941,374.66Reel (1 Reel of 50) -
Festo Air Hose Black Polyurethane 10mm x 50m PUN Series
VND3,347,814.76Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 10mm x 50m PUN-H-T Series
VND2,928,461.48Reel (1 Reel of 50 Metres) -
Festo Air Hose Black Polyurethane 3mm x 50m PUN-H Series
VND1,422,495.74Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 4mm x 50m PUN Series
VND1,590,270.44Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 4mm x 50m PUN-H Series
VND865,583.90Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 4mm x 50m PUN-H-T Series
VND865,583.90Reel (1 Reel of 50 Metres) -
Festo Air Hose Black Polyurethane 6mm x 50m PUN Series
VND1,623,658.44Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 6mm x 50m PUN-H-T Series
VND1,430,341.92Reel (1 Reel of 50 Metres) -
Festo Air Hose Black Polyurethane 8mm x 50m PUN Series
VND2,321,968.46Bag (1 Bag of 50) -
Festo Air Hose Black Polyurethane 8mm x 50m PUN-H-T Series
VND1,861,547.94Reel (1 Reel of 50 Metres) -
Festo Air Hose Blue PE 4mm x 50m PEN Series
VND530,368.38Reel (1 Reel of 50) -
Festo Air Hose Blue PE 6mm x 50m PEN Series
VND804,316.92Reel (1 Reel of 50) -
Festo Air Hose Blue PE 8mm x 50m PEN Series
VND1,044,543.58Reel (1 Reel of 50) -
Festo Air Hose Blue Polyurethane 10mm x 50m PUN Series
VND5,448,086.90Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 12mm x 50m PUN Series
VND4,595,858.20Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 16mm x 50m PUN Series
VND8,065,372.22Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 3mm x 50m PUN-H Series
VND1,264,236.62Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 4mm x 50m PUN Series
VND1,821,148.46Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 4mm x 50m PUN-H-T Series
VND865,583.90Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 6mm x 50m PUN Series
VND2,984,219.44Reel (1 Reel of 50) -
Festo Air Hose Blue Polyurethane 6mm x 50m PUN-H Series
VND2,362,201.00Bag (1 Bag of 50) -
Festo Air Hose Blue Polyurethane 8mm x 50m PUN Series
VND3,360,168.32Bag (1 Bag of 50)