Thermohygrometers
A hygrometer measures the humidity and water vapour in the air. A thermohygrometer measures both humidity and temperature.Within a volume of air, the maximum amount of water vapour it can hold varies greatly by temperature with cold air holding a fraction of what warmer air will. Most moisture meters use temperature to give the relative humidity (RH) for a particular temperature and display it as a percentage. Most models have a built-in digital LCD display but there are several which use an analogue readout, these are primarily for continuous monitoring.These instruments all feature built-in displays and some offer features such as datalogging, web bulb temperature or dewpoint.RS offers a range of thermo-hygrometers, many of which can be calibrated to UCAS or RS Calibration standards to ensure accurate measurements.What are thermohygrometers used for?Primarily, thermo-hygrometers are used to test HVAC systems and office environments. They often feature a probe which can be inserted through an air-conditioning duct to get readings from within the ducting.What’s the difference between a thermo hygrometer and a moisture meter?A hygrometer measures the moister in the air and a moisture meter measures the moisture within a material such as wood, paper or stud walls.
-
Carel DPWC111000 Hygrometer, Max Temperature +50°C, Max Humidity 90%RH
VND3,545,137.84 -
Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH
VND10,750,936.00 -
Rotronic Instruments HC2A-S Handheld Hygrometer, Max Temperature +100°C, Max Humidity 100%RH
VND10,145,611.56 -
Rotronic Instruments Hygropalm HP32 Handheld Hygrometer, Max Temperature +200°C, Max Humidity 100%RH
VND9,968,321.28 -
RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH
VND456,413.96 -
RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH
VND8,368,368.32 -
RS PRO Handheld Hygrometer, Max Temperature +100 °C, +212 °F, Max Humidity 100%RH
VND5,433,563.12 -
RS PRO Handheld Hygrometer, Max Temperature +50°C, Max Humidity 99%RH
VND2,458,525.38 -
RS PRO RS-91 Hygrometer, Max Humidity 100%RH
VND1,172,586.56 -
RS PRO RS1260 Hygrometer, Max Humidity 99%RH
VND2,516,453.56 -
RS PRO RS1360A Handheld Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 95%RH
VND4,467,648.28 -
RS PRO RS1364 Handheld Hygrometer, Max Temperature +140 °F, +60 °C, Max Humidity 95%RH
VND4,074,504.58 -
RS PRO TA298 Hygrometer, Max Humidity 99%RH
VND627,861.34 -
Testo 608-H1 Digital Hygrometer, Max Temperature +50°C, Max Humidity 95%RH
VND2,240,835.62 -
Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH
VND3,202,076.14