Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10503KA
VND527,887.29 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
VND1,029,411.60 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
VND1,011,836.28 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND1,061,842.25 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND980,451.78 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
VND30,247,753.41 -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
VND26,350,216.97 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
VND1,651,870.85 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
VND1,672,793.85 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
VND1,347,441.20 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
VND524,121.15 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
VND1,682,209.20 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
VND852,821.48 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
VND713,055.84 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
VND969,153.36 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JLB
VND1,229,853.94 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
VND683,345.18 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND1,337,607.39 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
VND876,046.01 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
VND1,130,051.23 -
Vishay 5kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-502
VND948,021.13 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
VND2,250,268.65 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
VND869,141.42 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
VND1,636,178.60