Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
VND2,461,381.72 -
Vishay Mounting Type, For Use With Potentiometer
VND165,291.70 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND489,598.20Bag (1 Bag of 10) -
Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
VND71,138.20Pack (1 Pack of 5) -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
VND41,846.00 -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
VND357,783.30Bag (1 Bag of 10) -
Vishay NTCLE305E4202SB Thermistor
VND35,150.64 -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
VND606,348.54Bag (1 Bag of 25) -
Vishay NTCS0603E3104FXT Thermistor, 0603 (1608M) 100kΩ, 1.6 x 0.8 x 0.8mm
VND163,408.63Reel (1 Reel of 10) -
Vishay Panel Mount Adapter 19mm, For Use With Potentiometer
VND576,219.42 -
Vishay PTCCL05H131EBE Thermistor 25Ω, 5 x 4 x 10mm
VND82,018.16Pack (1 Pack of 5) -
Vishay Trimmer Adjustment Tool 127mm
VND145,624.08 -
Vishay Trimmer Adjustment Tool 127mm
VND265,722.10 -
Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
VND74,485.88Pack (1 Pack of 5)