Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V
- RS Stock No.:
- 5353185
- Mfr. Prt No.:
- MIT220-EN
- Brand:
- Megger
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
| RS stock number | 5353185 |
| Product description | Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V |
| Manufacturer / Brand | Megger |
| Manufacturer part number | MIT220-EN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Megger |
| Tester Type | Insulation & Continuity Tester |
| Minimum Test Voltage | 250 V |
| Maximum Test Voltage | 500 V dc |
| Maximum Insulation Resistance Measurement | 999 MΩ |
| Display Type | LCD |
| Test Current | 200 mA |
| Battery Life | 3000 5-Second Tests |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +55 °C |
| Power Source | Battery |
| Safety Category Level | CAT III |
| Safety Category Voltage | 300 V |
| Safety Category | CAT III 300 V |
| Width | 98 mm |
| Dimensions | 195 x 98 x 40 mm |
| Height | 40 mm |
| Model Number p | MIT220 |
| Weight | 530 g |
| Battery Type | AA |
| Length | 195 mm |