Wera 004016 28 Piece , 1/4 in Socket Set
- RS Stock No.:
- 8126273
- Mfr. Prt No.:
- 004016
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8126273 |
| Product description | Wera 004016 28 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 004016 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 28 Piece Zyklop Speed Ratchet Socket Set
A 28 piece Zyklop socket and ratchet set from Wera.This kit set the highest standards in quality and delivers in performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions.
Each piece is formed from chrome molybdenum steel to produce true works of art combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.
Features and Benefits
• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Multi-component handle for a firm yet comfortable grip and reduce user fatigue
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used like a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle
• Textile case
Ratchet Key Features
• Torsion
• 1/4in drive
• Fine tooth 5°
• Hex-Plus
• Flexible head
• Rapid spin sleeve
• Speed
• Wera 260 compatible
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ’s
What do you get in the set?
Ratchet, Sockets: 5, 5.5, 6, 7, 8, 10, 11, 12, 13 mm
Extension Bars: 150, 56 mm
Screwdriver Bit Adaptor
Screwdriver Bits: PH1/2/3, PZ1/2 - T10/15/20/25/27/30 - Hex: 3, 4, 5, 6 mm
Are they magnetic?
This kit does not have magnetic elements.
Why choose this set?
If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally, it offers up to date designs and innovation, it's compact and portable and perfect for people on the go.
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Size | 1/4 in |
| Set Type | Socket & Bit Set |
| Number of Pieces | 28 |
| Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |
| Socket Size | 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Molybdenum Steel |