Megger DET3TC Earth Tester 2kΩ CAT IV 100 V
- RS Stock No.:
- 5144666
- Mfr. Prt No.:
- DET3TC
- Brand:
- Megger
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
| RS stock number | 5144666 |
| Product description | Megger DET3TC Earth Tester 2kΩ CAT IV 100 V |
| Manufacturer / Brand | Megger |
| Manufacturer part number | DET3TC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Megger |
| Absolute Maximum Resistance Measurement | 2 kΩ |
| Power Source | Battery |
| Width | 78 mm |
| Length | 203 mm |
| Best Accuracy | ±2% + 3 Digits |
| Minimum Operating Temperature | -15 °C |
| Height | 148 mm |
| Model Number p | DET3TC |
| Includes | Case, Stake & Reel Set |
| Weight | 1 kg |
| Measurement Type | 2 & 3 Pole Testing |
| Plug Type | Type F - Schuko plug |
| Battery Type | AA |
| Safety Category | CAT IV 100 V |
| Display Type | LCD |
| Maximum Operating Temperature | +55 °C |