Souriau, 851 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 1298292
- Mfr. Prt No.:
- 85106EC1419S50
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1298292 |
| Product description | Souriau, 851 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling, |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | 85106EC1419S50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
851 and 451 series cylindrical connectors
851 series female plugs with straight connector
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Military Standard | MIL-DTL-26482 |
| Termination Method | Solder |
| Series | 851 |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Gold |
| Shell Plating | Olive Drab Cadmium |
| Contact Material | Copper Alloy |
| Shell Size | 14 |
| Mating Type | Bayonet Coupling |
| Number of Contacts | 19 |
| Contact Gender | Female |
| Minimum Operating Temperature | -55 °C |
| Current Rating | 7.5 A |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |