Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement 2A Red Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
VND263,840.00 -
Hirschmann Test & Measurement 2A Black Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
VND247,544.00 -
Hirschmann Test & Measurement 5A Black Grabber Clip, 60V dc Rating - 3.5mm Tip Size, 4mm Probe Socket Size
VND319,518.00 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V Rating - 3.5mm Tip Size, 4mm Probe Socket Size
VND263,646.00 -
Staubli Crocodile Clip, 19A, Red
VND318,354.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
VND185,076.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
VND183,718.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND87,106.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
VND86,718.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
VND98,940.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND105,924.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND138,516.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Yellow
VND119,310.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
VND155,006.00 -
Fluke Crocodile Clip, 10A, Black, Red
VND1,474,400.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Red
VND211,848.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Black
VND211,848.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
VND268,690.00 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Red
VND96,418.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
VND200,984.00 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
VND94,866.00 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
VND78,182.00 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
VND84,002.00 -
Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow
VND367,048.00