Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Black Hook Clip, 10A Rating
VND99,729.48 -
Mueller Electric Black Hook Clip, 15A Rating
VND745,605.60Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, 100A
VND206,460.84 -
Mueller Electric Crocodile Clip, 10A
VND80,048.52 -
Mueller Electric Crocodile Clip, 304 Stainless Steel Contact, 5A
VND26,493.60 -
Mueller Electric Crocodile Clip, 400A, Black
VND537,820.08 -
Mueller Electric Crocodile Clip, 400A, Red
VND537,820.08 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
VND176,182.44Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 10A
VND140,983.80Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black
VND454,365.24Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black, Red
VND222,167.76 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
VND56,204.28 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Green
VND56,204.28 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Red
VND454,365.24Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Yellow
VND56,204.28 -
Mueller Electric Crocodile Clip, Copper Contact, 200A
VND535,927.68 -
Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
VND190,375.44 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
VND55,636.56 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
VND50,716.32VND43,146.72 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Black
VND889,806.48 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Red
VND872,017.92 -
Mueller Electric Crocodile Clip, Copper Contact, 40A
VND320,383.32Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 5A
VND130,954.08Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
VND125,276.88