Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, 304 Stainless Steel Contact, 5A
VND27,160.00 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
VND28,906.00 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
VND34,726.00 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
VND35,696.00 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
VND51,992.00VND44,232.00 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
VND58,200.00 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Yellow
VND60,140.00 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
VND60,140.00 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Green
VND60,140.00 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
VND60,722.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
VND75,660.00 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
VND78,182.00 -
RS PRO Crocodile Clip, 25A
VND81,286.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
VND83,032.00 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
VND84,002.00 -
Mueller Electric Crocodile Clip, 10A
VND85,942.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
VND85,942.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
VND86,718.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND87,106.00 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND90,404.00Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND90,404.00 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
VND94,090.00 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
VND94,090.00 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
VND94,866.00