Air Ratchets & Air Impact Wrenches
Use air ratchets & air impact wrenches to tighten, loosen fasteners & fixings. They are powered by compressed air, work by providing high torque output with minimal effort by the user. Our range includes leading brands such as Bahco, PREVOST & RS PRO.Air RatchetsUse an air ratchet with 90° angle to makes the job you are working on easier and faster. Ideal for using on engines where vibration is a consideration, hard to reach areas or on larger, heavier fasteners.Air Impact WrenchesUse air impact wrenches for heavy-duty applications, stubborn nuts and bolts. They offer high torque levels with a hammer action to loosen nuts & bolts. They are sometimes referred to as impact guns.ApplicationsAutomotive IndustryGeneral IndustryGarages WorkshopDIY Enthusiasts
-
Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm
VND16,446,427.98 -
Bahco BPC813 1/2 in Air Impact Wrench, 1518rpm, 678Nm
VND8,336,315.84 -
Bahco BPC814 1/4 in Air Impact Wrench, 12000rpm, 624Nm
VND8,561,017.08 -
Bahco BPC816 3/8 in Air Impact Wrench, 12000rpm, 583Nm
VND8,561,017.08 -
Bahco BPC817 3/4 in Air Impact Wrench, 5000rpm, 2034Nm
VND21,403,210.46 -
RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm
VND5,395,500.80 -
RS PRO APP201 1/2 in Air Impact Wrench, 10000rpm, 433Nm
VND9,285,369.74 -
RS PRO APP203T 1/2 in Air Impact Wrench, 7700rpm, 1058Nm
VND11,169,788.46 -
RS PRO APP234 3/4 in Air Impact Wrench, 5500rpm, 1490Nm
VND22,178,646.76 -
RS PRO APT105 3/8 in Air Impact Wrench, 9000rpm, 135Nm
VND4,096,540.66 -
RS PRO APT205 1/2 in Air Impact Wrench, 7500rpm, 540Nm
VND3,743,963.38 -
RS PRO APT230 3/4 in Air Impact Wrench, 4000rpm, 1800Nm
VND11,256,430.32 -
RS PRO APT330 1/2 in Air Ratchet, 150rpm, 60Nm
VND2,836,811.42