Grub Screws & Set Screws
A grub screw, also known as a set screw is used for securing sliding or moving components in place. Grubs screws have threaded inserts instead of tapering screw grooves. The screw is passed through a threaded hole in the outer object and then tightened against the inner object to prevent it from moving relative to the outer object. Grub screws are commonly used to secure a pulley or a gear to a shaft or for attaching a handle or cam to a spindle. You can learn more in our comprehensive grub screws guide and our complete set screws guide.These screws can be made from materials such as steel, stainless steel, nylon, brass and ceramic and are available in a wide range of very small sizes.Types of Grub ScrewGrub Screws are divided into two types, a hexagon head (sometimes called a hexagon set screw) and a socket head.Hexagon Head Grub Screw have a hexagonal head with a thread that extends all the way to the head.Socket Head Drive Grub Screws are headless with recessed drive ports into which you can insert a tool such as a hexagonal Allen key. When used the entire screw is encased in the material it is fastening without any exposed screw or bolt heads making them ideal for mechanical systems where metal surfaces rub together or to provide an aesthetic finish. These are generally more corrosion resistant, can be tightened using more torque and are secure and difficult to remove.Grub Screw and Set Screw Drive TypesGrub screws have different drive types, including a straight slot for a standard flat screwdriver, a hex socket, a square socket, an external hex, an external square or a Bristol spline.
-
Black Oxide Steel Hex M10 x 12mm Grub Screw
VND513,841.32Box (1 Box of 100) -
Black, Self-Colour Steel Hex M10 x 20mm Grub Screw
VND767,423.18Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex M4 x 10mm Grub Screw
VND519,016.46Bag (1 Bag of 100) -
-3.00%
Black, Self-Colour Steel Hex M4 x 8mm Grub Screw
VND403,160.10VND391,140.42Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex M8 x 20mm Grub Screw
VND654,404.80Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex M8 x 25mm Grub Screw
VND729,694.74Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex M8 x 30mm Grub Screw
VND848,722.96Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex Socket Set M10 x 10mm Grub Screw
VND633,203.42Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M10 x 16mm Grub Screw
VND837,204.10Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M2 x 3mm Grub Screw
VND482,790.48Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2 x 6mm Grub Screw
VND367,768.82Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 3mm Grub Screw
VND402,325.40Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 6mm Grub Screw
VND500,486.12Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 8mm Grub Screw
VND541,720.30Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M3 x 12mm Grub Screw
VND689,629.14Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M3 x 3mm Grub Screw
VND353,411.98Box (1 Box of 100) -
-3.00%
Black, Self-Colour Steel Hex Socket Set M3 x 6mm Grub Screw
VND467,932.82VND453,909.86Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M4 x 12mm Grub Screw
VND755,236.56Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M4 x 4mm Grub Screw
VND354,747.50Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M4 x 6mm Grub Screw
VND358,921.00Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M5 x 10mm Grub Screw
VND414,011.20Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M5 x 12mm Grub Screw
VND407,834.42Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M5 x 5mm Grub Screw
VND345,064.98Box (1 Box of 100) -
Black, Self-Colour Steel Hex Socket Set M5 x 6mm Grub Screw
VND348,904.60Bag (1 Bag of 100)