Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Finder, 48V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, 40.52.7.048.0000
VND282,042.04 -
Finder, 48V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.048.0000
VND260,700.58 -
Finder, 5V dc Coil Non-Latching Relay SPDT, 6A Switching Current PCB Mount Single Pole, 34.51.7.005.0010
VND272,626.69 -
Finder, 60V dc Coil Non-Latching Relay SPDT, 6A Switching Current PCB Mount Single Pole, 34.51.7.060.0010
VND297,315.83 -
Finder, 6V ac/dc Coil Relay Interface Module SPDT, 6A Switching Current DIN Rail Single Pole, 39.11.0.006.0060
VND437,290.70 -
Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V
VND62,769.00 -
Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA
VND41,009.08 -
Fujitsu, 24V Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA024V
VND102,313.47 -
Fujitsu, 5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, RY-5W-K
VND109,008.83 -
Honeywell, 220V ac Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-AC220V
VND938,187.32 -
Honeywell, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-DC24V
VND1,091,552.91 -
Honeywell, 24V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, SZR-LY2-N1-DC24V
VND1,268,561.49 -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, HF115F/012-2ZS4BF(610)
VND159,224.03Pack (1 Pack of 2) -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF
VND251,076.00Pack (1 Pack of 5) -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole,
VND172,405.52 -
Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPNO, 15A Switching Current PCB Mount Single Pole, HF3FA/012-HTF
VND202,743.87Pack (1 Pack of 5) -
Hongfa Europe GMBH, 24V dc Coil Non-Latching Relay SPNO, 30A Switching Current PCB Mount Single Pole, HF165FD/24-HY1TF
VND189,771.61Pack (1 Pack of 2) -
Hongfa Europe GMBH, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, HF49FD/024-1H11TF
VND217,599.20Pack (1 Pack of 2) -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005
VND188,725.46Pack (1 Pack of 2) -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current Surface Mount, 2 Pole, HFD31/5-S
VND395,653.93Pack (1 Pack of 5) -
Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 4A Switching Current Surface Mount, 2 Pole, HFD3/005-S
VND310,288.09Pack (1 Pack of 5) -
Omron, 100/110V ac Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4AC100/110
VND595,677.81 -
Omron, 100/110V dc Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4IN 100/110DC(S)
VND423,063.06 -
Omron, 110/120V ac Coil Non-Latching Relay 4PDT, 3A Switching Current Panel Mount, 4 Pole, MY4H AC110/120
VND1,940,399.02