Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
VND86,830.45 -
Schneider Electric, 110V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, RXM3AB2FD
VND345,229.50 -
Schneider Electric, 120V ac Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, RXM4GB2F7
VND406,115.43 -
Schneider Electric, 120V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2F7
VND322,004.97 -
Schneider Electric, 125V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2GD
VND402,767.75 -
Schneider Electric, 12V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, RXM4GB2JD
VND305,057.34 -
Schneider Electric, 12V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2JD
VND404,441.59 -
Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD
VND1,803,562.60 -
Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD
VND358,829.45 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB2P7PVS
VND849,264.57 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1P7
VND355,063.31 -
Schneider Electric, 230V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB2P7
VND446,915.28 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 12A Switching Current Plug In, 2 Pole, RXM2AB2P7
VND355,691.00 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, 2 Pole,
VND678,742.12 -
Schneider Electric, 230V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, RXG22P7
VND356,318.69 -
Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7
VND181,402.41 -
Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current Single
VND259,863.66 -
Schneider Electric, 24V ac Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1B7
VND286,435.87 -
Schneider Electric, 24V ac/dc Coil Non-Latching Relay SPDT, 6A Switching Current Single Pole, RSL1PRBU
VND529,351.90 -
Schneider Electric, 24V dc Coil Non-Latching Octal Relay 3PDT, 12A Switching Current Plug In, 3 Pole, 750XCXH-24D
VND3,968,046.95 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, 782XDXH10-24D
VND4,049,228.19 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, RXM4GB2BD
VND370,337.10 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB1BDPVM
VND571,407.13 -
Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current DIN Rail, 4 Pole, RXM4AB2BDPVS
VND1,262,284.59