Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN200A4H
VND76,159.72 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-4.5V
VND3,024,210.42Tube (1 Tube of 40) -
Panasonic, 5V dc Coil Non-Latching Relay 4PST-NO, 38.5mA Switching Current PCB Mount, 4 Pole, S4-DC5V
VND407,998.50 -
Panasonic, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-5V
VND76,787.41 -
Panasonic, 5V dc Coil Non-Latching Relay DPNO, 5A Switching Current PCB Mount, 2 Pole, DSP2A-DC5V
VND146,042.54 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3105
VND199,814.65 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC5V
VND191,654.68 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, JS1A-5V-F
VND35,150.64 -
Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F
VND266,349.79 -
PCH Relay,1CO,10A 120ac,12dc 400mW
VND84,738.15 -
PCH Series Relay, 10A 120Vac,24dc 200mW
VND73,648.96 -
PCH SeriesRelay,1CO,10A 120ac,24dc 400mW
VND66,116.68 -
Phoenix Contact, 120V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903687
VND221,993.03 -
Phoenix Contact, 12V dc Coil Non-Latching Relay 4PDT, 50mA Switching Current PCB Mount, 4 Pole, 2903669
VND305,685.03 -
Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309
VND218,226.89 -
Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 50mA Switching Current PCB Mount Single Pole, 2961532
VND310,078.86 -
Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 6A Switching Current DIN Rail Single Pole, 2903371
VND356,318.69 -
Phoenix Contact, 12V dc Coil Non-Latching Relay SPNO, 6A Switching Current DIN Rail Single Pole, 2903362
VND267,395.94 -
Phoenix Contact, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current DIN Rail, 4 Pole, 2903304
VND389,167.80 -
Phoenix Contact, 230V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903688
VND242,288.34 -
Phoenix Contact, 230V ac Coil Non-Latching Relay DPDT, 15A Switching Current PCB Mount, 2 Pole, 2961451
VND544,625.69 -
Phoenix Contact, 230V ac Coil Non-Latching Relay DPDT, 8A Switching Current DIN Rail, 2 Pole, 2903331
VND539,604.17 -
Phoenix Contact, 230V ac Coil Non-Latching Relay SPDT, 10mA Switching Current DIN Rail Single Pole, 2903339
VND309,032.71 -
Phoenix Contact, 24V dc Coil Non-Latching Relay 3PDT, 30A Switching Current PCB Mount, 3 Pole, 2903693
VND373,894.01