Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND320,540.36Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in Adaptor, 1/8 in BSP Male, Nylon
VND228,897.62Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in Coupling Body - Valved, Pipe Thread, 1/8 in NPT Male, Acetal
VND563,456.39 -
Straight Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND144,996.39Pack (1 Pack of 5) -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
VND84,319.69 -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSPT Female, Stainless Steel
VND757,203.37 -
Straight Male Hose Coupling 1in Part B Cam & Groove Coupler, 1 in BSPT Male, Stainless Steel
VND1,633,249.38 -
Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel
VND1,268,561.49 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
VND881,276.76 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium
VND408,835.42 -
Straight Male Hose Coupling 1in Part E Cam & Groove Adapter, Stainless Steel
VND992,168.66 -
Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
VND565,339.46 -
Straight Male Hose Coupling 1in Straight Coupler, 1 in BSP Female, Chrome Plated Brass
VND443,776.83 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
VND185,377.78 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
VND1,716,313.69 -
Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel
VND2,797,614.33 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Aluminium
VND471,395.19 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel
VND2,870,844.83 -
Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel
VND2,106,527.64 -
Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel
VND1,449,754.67 -
Straight Male Hose Coupling 3/4in Nipple to Threaded, 3/4 in BSP Male, Chrome Plated Brass
VND2,625,418.04Box (1 Box of 10) -
Straight Male Hose Coupling 3/4in, 3/4 in BSP Male, Nylon
VND667,862.16Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Adaptor, 3/8 in BSP Male, Nylon
VND314,263.46Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in R Male, Acetal
VND569,942.52