Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND511,428.00 -
Bahco 10 mm Hexagon Nut Driver, 150 mm Blade Length
VND674,832.00 -
Bahco 13 mm Hexagon Nut Driver, 150 mm Blade Length
VND753,780.00 -
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND521,628.00 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
VND497,352.00 -
Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND567,324.00 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND503,880.00 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
VND469,404.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND892,092.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND494,904.00 -
Bahco 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND737,052.00 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND1,031,832.00VND744,600.00 -
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND719,304.00 -
CK 6 mm Nut Driver, 200 mm Blade Length
VND554,064.00 -
DRIVE HANDLE 1/4 HEX
VND326,808.00 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND997,356.00 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND808,248.00 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND742,968.00 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND739,908.00 -
RS PRO 1/4 in Hexagon Nut Driver
VND398,616.00 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
VND319,668.00 -
RS PRO 10 mm Hexagon Nut Driver
VND309,672.00 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND385,968.00 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND327,624.00