Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Bahco 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND672,429.52 -
Bahco 10 mm Hexagon Nut Driver, 150 mm Blade Length
VND597,339.68 -
Bahco 13 mm Hexagon Nut Driver, 150 mm Blade Length
VND715,606.18 -
Bahco 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND520,935.77 -
Bahco 5 mm Hexagon Nut Driver, 150 mm Blade Length
VND430,264.78 -
Bahco 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND533,137.86 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND510,047.74 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
VND449,224.97 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND707,346.29 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND475,881.86 -
Bahco 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND718,422.04 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND814,912.49VND685,194.79 -
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND675,808.56 -
CK 6 mm Nut Driver, 200 mm Blade Length
VND878,363.40 -
DRIVE HANDLE 1/4 HEX
VND384,647.71 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND1,141,553.29 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND977,857.44 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND898,637.66 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND895,070.89 -
RS PRO 1/4 in Hexagon Nut Driver
VND387,651.30 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
VND418,625.86 -
RS PRO 10 mm Hexagon Nut Driver
VND376,200.10 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND336,590.21 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND320,258.17