Push-On Fasteners
Push on fasteners are a type of hardware component that allow other components to be quickly and securely attached to a smooth linear shaft. They are typically made from stainless or spring steel to ensure a secure hold. Once applied, push on fasteners are permanent and cannot be removed. Types of push on fastenersPush on nuts: they are the most common type of push on fastener. These are most commonly known as external fixing washers, or push on retainers.Push on hat retainers: they consist of a cap that covers the end of the rod or shaft to provide additional protection to tools.Speed nut: a speed nut works by sliding onto the shaft in a radial (circular) motion which is then locked into position for a secure fit.Push-on bolt retainer: they have bolts and screws that hold them in place in a panel construction while a traditional nut is established.
-
Enamelled Steel Open Push-On Fastener for 1/4in Shaft
VND106,006.90Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 1/8in Shaft
VND93,319.46Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 2.5mm Shaft
VND77,794.04Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 3/16in Shaft
VND98,494.60Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 3mm Shaft
VND78,461.80Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 4mm Shaft
VND76,124.64Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 5mm Shaft
VND76,792.40Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 6mm Shaft
VND106,173.84Bag (1 Bag of 50) -
Enamelled Steel Open Push-On Fastener for 8mm Shaft
VND87,309.62Bag (1 Bag of 50)