Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
VND1,415,440.95 -
Acc Silicones Translucent Sealant Liquid 310 ml Cartridge
VND2,712,039.26 -
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
VND2,242,945.60 -
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
VND1,500,179.10 -
Acc Silicones Translucent Sealant Paste 75 ml Tube
VND1,276,303.00 -
Acc Silicones White Sealant Liquid 75 ml Tube
VND1,290,530.64 -
Acc Silicones White Sealant Paste 75 ml Tube
VND1,326,099.74