Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
VND993,633.27 -
Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
VND1,415,440.95 -
Acc Silicones Translucent Sealant Liquid 310 ml Cartridge
VND2,712,039.26 -
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
VND1,500,179.10 -
Acc Silicones Translucent Sealant Paste 310 ml Cartridge
VND2,242,945.60 -
Acc Silicones Translucent Sealant Paste 75 ml Tube
VND1,276,303.00 -
Acc Silicones White Sealant Liquid 75 ml Tube
VND1,290,530.64 -
Acc Silicones White Sealant Paste 75 ml Tube
VND1,326,099.74 -
Ambersil 5005A Transparent Sealant Paste 75 ml Tube
VND258,817.51 -
Bostik Bond-Flex 100HMA Transparent Sealant Non-Slump Paste 300 ml Cartridge
VND533,536.50 -
CLEAR 781 ACETOXY SILICONE SEALANT,310ML
VND1,225,041.65 -
Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
VND1,068,537.61 -
Dow Corning 786 White Sealant Paste 310 ml Cartridge
VND1,700,202.98 -
Dow Corning 798 White Sealant Paste 310 ml Cartridge
VND918,101.24 -
Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
VND743,184.96 -
Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
VND509,684.28 -
Geocel Geocel 791 Grey Sealant Paste 310 ml Cartridge
VND622,250.02 -
Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
VND912,870.49 -
Henkel White Sealant 310 ml Cartridge
VND421,807.68 -
Loctite 518 Gasket Sealant Gel for Jointing. 65 ml Syringe, -55 → +150 °C
VND1,587,846.47 -
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 10 ml Bottle, -55 → +150 °C
VND635,222.28 -
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 50 ml Bottle, -55 → +150 °C
VND1,842,479.38 -
Loctite 567 Pipe Sealant Paste for Thread Sealing. 50 ml Tube, -55 → +200 °C
VND2,132,053.70 -
Loctite 574 Gasket Sealant Paste for Jointing. 50 ml Bottle, -55 → +150 °C
VND1,703,341.43