Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
RS PRO Silver Aluminium Alloy Enclosure, IP65, Shielded, 158.5 x 158.5 x 101.5mm
VND2,612,236.55 -
RS PRO Silver Aluminium Alloy Enclosure, IP65, Shielded, 222.5 x 145.8 x 54.7mm
VND1,734,098.24 -
RS PRO Silver Die Cast Aluminium Enclosure, IP54, IP65, IP66, Shielded, 152 x 82 x 49.75mm
VND916,636.63 -
RS PRO Silver Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 65.5 x 39.75mm
VND530,607.28 -
RS PRO Silver Die Cast Aluminium Enclosure, IP54, Shielded, 120.5 x 120.5 x 95.2mm
VND1,146,161.94 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, 71 x 110 x 135mm
VND2,041,457.11 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, 73 x 102 x 102mm
VND640,453.03 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, 81 x 135 x 160mm
VND1,639,317.05 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, 96 x 160 x 185mm
VND1,835,156.33 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 184.8 x 127.4 x 76.3mm
VND1,130,051.23 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm
VND949,904.20 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 252 x 146.1 x 55.5mm
VND1,339,699.69 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 175 x 80 x 57mm
VND969,153.36 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 250 x 80 x 55mm
VND2,168,878.18 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 330 x 230 x 110mm
VND6,689,083.10 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 360 x 160 x 90mm
VND4,279,381.19 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
VND6,495,963.81 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 114.4 x 63.7 x 55.1mm
VND455,912.17 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 114.7 x 89.7 x 55.1mm
VND361,340.21 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 139.1 x 101.5 x 76.7mm
VND762,852.58 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 165.8 x 127.3 x 76.3mm
VND935,676.56 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 171.9 x 120.9 x 106mm
VND1,046,777.69 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 171.9 x 120.9 x 55mm
VND881,485.99 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, Shielded, 222.1 x 145.9 x 55.9mm
VND1,086,322.16