PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, SL Female Crimp Terminal 24AWG 16-02-0097
VND310,080.00Bag (1 Bag of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0098
VND564,876.00Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0081
VND479,808.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0107
VND271,320.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0115
VND603,840.00Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0116
VND613,836.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0117
VND650,352.00Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0077
VND420,444.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0078
VND667,488.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0105
VND259,080.00Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0108
VND307,020.00Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0109
VND832,116.00Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0110
VND875,568.00Bag (1 Bag of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 08-70-1030
VND660,348.00Bag (1 Bag of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031
VND218,280.00Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0021
VND373,932.00Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0022
VND565,692.00Bag (1 Bag of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
VND210,120.00Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1040
VND323,136.00Pack (1 Pack of 100) -
Molex, SPOX Male Crimp Terminal 22AWG 08-70-0102
VND279,480.00Reel (1 Reel of 100) -
Molex, SPOX Male Crimp Terminal 22AWG 08-70-0103
VND280,704.00Bag (1 Bag of 100) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1101
VND193,800.00Reel (1 Reel of 100) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1103
VND36,516.00Pack (1 Pack of 10) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-5103
VND184,824.00Pack (1 Pack of 10)