Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
VND99,134.00 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
VND99,522.00 -
EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
VND128,428.00 -
KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
VND63,438.00 -
KYOCERA AVX NJ28NA0103FCC Thermistor 10kΩ
VND51,022.00 -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND38,412.00 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND1,065,836.00 -
-10.00%
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
VND653,780.00VND580,642.00 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
VND822,172.00 -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND40,740.00VND39,770.00 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
VND73,138.00 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
VND103,790.00 -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
VND138,710.00Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
VND78,764.00Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
VND78,764.00Pack (1 Pack of 5) -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND132,114.00Pack (1 Pack of 5) -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
VND54,902.00 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
VND239,202.00 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
VND242,888.00 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
VND248,902.00 -
Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
VND352,304.00 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
VND231,830.00 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND1,174,864.00 -
RS PRO 13mm Black Potentiometer Knob for 6.4mm Shaft D Shaped
VND77,600.00Pack (1 Pack of 10)