Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623763-2
VND122,059.80 -
TE Connectivity 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624153-2
VND132,089.52 -
TE Connectivity 100Ω Rotary Potentiometer 1-Gang Panel Mount, TW1101KA
VND354,825.00 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
VND10,865,025.36 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
VND12,146,558.64 -
TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
VND9,053,998.56 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1623760-2
VND194,349.48 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624202-2
VND239,956.32 -
-15.40%
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
VND217,058.28VND89,321.28 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802696038
VND739,171.44 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
VND336,468.72 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
VND153,095.16 -
TE Connectivity 10Ω Rotary Potentiometer 1-Gang Panel Mount, TW1100KA
VND364,097.76 -
TE Connectivity 19mm Black Potentiometer Knob for 6.35mm Shaft Splined, PK50B1/4
VND56,015.04 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESB102MMF50NF
VND188,483.04 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
VND406,487.52 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
VND134,549.64 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
VND176,182.44 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624127-2
VND155,366.04 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
VND730,844.88 -
TE Connectivity 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1252KA
VND417,463.44 -
TE Connectivity 20.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA50B1/4
VND73,992.84 -
TE Connectivity 220kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624134-2
VND176,939.40 -
TE Connectivity 220Ω Rotary Potentiometer 1-Gang Panel Mount, 404802692046
VND621,842.64