Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND44,984.45 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND28,664.51 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND48,122.90 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND48,122.90 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND48,541.36 -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND179,728.57 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
VND46,449.06 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
VND55,445.95 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U
VND64,861.30 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66
VND84,319.69 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
VND108,799.60 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
VND91,015.05 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Through Hole
VND141,857.94 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND580,613.25 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
VND184,959.32 -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
VND336,023.38Bag (1 Bag of 5) -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12B0A31
VND74,276.65 -
Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
VND119,261.10 -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,755,409.01 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND19,473,036.10 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND8,016,228.99 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,513,689.22 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND7,677,485.62 -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND84,738.15Pack (1 Pack of 5)