Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M16 Stud Size, 10.5mm² to 16.8mm² Wire Size
VND1,425,900.00Pack (1 Pack of 25) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M16 Stud Size, 16.8mm² to 26.7mm² Wire Size
VND6,216,924.00Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M18 (3/4) Stud Size, 2.6mm² to 6.6mm² Wire Size
VND244,246.00Pack (1 Pack of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M3.5 (#6) Stud Size, 0.26mm² to 1.65mm² Wire Size
VND103,790.00Pack (1 Pack of 10) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND707,324.00Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND27,742.00 -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 (#10) Stud Size, 26.7mm² to 42.4mm² Wire Size
VND108,834.00 -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND420,398.00Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND816,546.00Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND1,264,298.00Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND74,884.00Pack (1 Pack of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND90,986.00Pack (1 Pack of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND549,408.00Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND1,030,528.00Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 (5/16) Stud Size, 16.8mm² to 26.7mm² Wire Size
VND242,500.00Pack (1 Pack of 5) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.6mm² Wire Size
VND988,624.00Pack (1 Pack of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 (5/16) Stud Size, 76.3mm² to 96.3mm² Wire Size
VND16,844,632.00Box (1 Box of 50) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size, 10.5mm² to 16.8mm² Wire Size
VND1,576,056.00Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND1,226,274.00Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size, 26.7mm² to 42.4mm² Wire Size
VND1,045,660.00Pack (1 Pack of 25) -
TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size, 50mm² to 50mm² Wire Size
VND1,644,538.00Pack (1 Pack of 25) -
TE Connectivity, STRATO-THERM Uninsulated Crimp Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size
VND77,988.00 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M3 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND489,850.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND173,436.00Pack (1 Pack of 10)