Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Crimp Ring Terminal, M3.5 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND437,712.12Pack (1 Pack of 100) -
RS PRO Insulated Crimp Ring Terminal, M3.5 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
VND862,177.44Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND298,431.48Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND477,831.00Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 3.7mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND130,197.12Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4 mm, #8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND435,630.48Bag (1 Bag of 50) -
RS PRO Insulated Ring Terminal, 4 mm, #8 Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND545,578.92Bag (1 Bag of 50) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND149,688.84Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND188,293.80Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND214,408.92Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND278,939.76Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND253,770.84Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND167,477.40Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 2.5mm² to 4mm² Wire Size, Black
VND345,363.00Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND213,462.72Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND377,723.04Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND309,407.40Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND209,299.44Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
VND460,610.16Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND480,480.36Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 6.4mm Stud Size to 14mm² Wire Size, Blue
VND556,554.84Bag (1 Bag of 50) -
RS PRO Insulated Ring Terminal, 6.4mm Stud Size to 8mm² Wire Size, Red
VND1,065,421.20Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 6.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND244,876.56Bag (1 Bag of 100) -
RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND410,272.32Bag (1 Bag of 100)