Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU Female Crimp Terminal 22AWG 5-87124-2
VND1,365,644.21Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 182206-2
VND331,420.32Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4
VND96,664.26Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2
VND135,790.27Reel (1 Reel of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 87046-3
VND1,415,231.72Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 26AWG 1-141708-1
VND938,396.55Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD IV Male Crimp Terminal 22AWG 5-102107-3
VND40,590.62Pack (1 Pack of 5) -
TE Connectivity, AMPMODU Tandem Spring Female Crimp Terminal 20AWG 166500-2
VND73,648.96Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 14AWG 60619-4
VND124,282.62Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 170148-1
VND63,605.92Pack (1 Pack of 10) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-1
VND695,480.52Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-5
VND626,225.39Pack (1 Pack of 10) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827587-2
VND463,653.68Pack (1 Pack of 50) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1871743-1
VND302,337.35Pack (1 Pack of 50) -
TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903116-2
VND82,018.16Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 18AWG 1318105-1
VND137,251,532.32Reel (1 Reel of 40000) -
TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318109-1
VND324,306.50Pack (1 Pack of 50) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 16AWG 1-175196-3
VND253,586.76Pack (1 Pack of 10) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 14AWG 917512-2
VND135,790.27Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-2
VND33,742,731.33Reel (1 Reel of 3000) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 16AWG 175286-5
VND839,849.22Pack (1 Pack of 100) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-2
VND72,291,057.30Bag (1 Bag of 5000) -
TE Connectivity, Economy Power II Female Crimp Terminal 18AWG 1744144-1
VND350,041.79Pack (1 Pack of 100) -
TE Connectivity, ELCON Drawer Female Crimp Terminal 12AWG 1648384-1
VND90,336,935.57Bag (1 Bag of 500)