Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
2MM DOUBLE-ROW CONNECTOR CONTACT
VND113,165.52Each (1 Each of 31) -
Hirose, A3B Female Crimp Terminal 26AWG A3B-2630SCFC
VND202,108.32Pack (1 Pack of 100) -
Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCA
VND322,654.20Bag (1 Bag of 100) -
Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF
VND135,306.60Reel (1 Reel of 100) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
VND169,180.56Bag (1 Bag of 100) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11-2428SC
VND117,328.80Pack (1 Pack of 50) -
Hirose, DF11 Female Crimp Terminal 24AWG DF11A-2428SC
VND336,279.48Bag (1 Bag of 100) -
Hirose, DF11 Female Crimp Terminal Contact 24AWG DF11-2428SCFA(04)
VND955,094.28Reel (1 Reel of 500) -
Hirose, DF11 Male Crimp Terminal 24AWG DF11-EP2428PCA
VND327,195.96Bag (1 Bag of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCF
VND87,050.40Bag (1 Bag of 100) -
Hirose, DF13 Female Crimp Terminal 26AWG DF13-2630SCFA
VND202,108.32Reel (1 Reel of 100) -
Hirose, DF1B Female Crimp Terminal 24AWG DF1B-2428SC
VND114,490.20Bag (1 Bag of 100) -
Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF
VND90,835.20Reel (1 Reel of 50) -
Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA
VND431,467.20Reel (1 Reel of 100) -
Hirose, DF3 Female Crimp Terminal 22AWG DF3-22SCF
VND115,625.64Reel (1 Reel of 100) -
Hirose, DF3 Female Crimp Terminal 24AWG DF3-2428SCFC
VND246,579.72Reel (1 Reel of 100) -
Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
VND188,861.52Pack (1 Pack of 50) -
Hirose, HIF3 Female Crimp Terminal 20AWG HIF3-2022SC
VND841,739.52Pack (1 Pack of 100) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SC
VND120,735.12Pack (1 Pack of 10) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
VND938,630.40Pack (1 Pack of 100) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
VND95,944.68Pack (1 Pack of 10) -
Hirose, HIF3B Female Crimp Terminal 24AWG HIF3-2428SCA
VND777,208.68Pack (1 Pack of 100) -
Hirose, HNC Male Crimp Terminal 22AWG HNC-2.5S-D-A(15)
VND298,431.48Bag (1 Bag of 100)