Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
2MM DOUBLE-ROW CONNECTOR CONTACT
VND114,720.32Each (1 Each of 31) -
3M Strain Relief Clip 3505-8020
VND308,286.88Pack (1 Pack of 10) -
3M Strain Relief Clip 3505-8026
VND325,168.80Pack (1 Pack of 10) -
3M Strain Relief Clip for use with 3000 Series
VND223,301.76Bag (1 Bag of 10) -
3M Strain Relief Clip for use with 3000 Series
VND138,124.80Bag (1 Bag of 10) -
3M Strain Relief Clip for use with 891 Series
VND127,189.92Pack (1 Pack of 10) -
Amphenol FCI, DUBOX Female Crimp Terminal 22AWG 76347-301LF
VND277,592.48Pack (1 Pack of 100) -
Amphenol ICC, Mini-PV Female Crimp Terminal 22AWG 47750-000LF
VND61,388.80Pack (1 Pack of 10) -
Amphenol ICC, Mini-PV Female Crimp Terminal 28AWG 47711-001LF
VND127,765.44Pack (1 Pack of 10) -
Amphenol ICC, Minitek Female Crimp Terminal 20AWG 10127718-002PLF
VND119,324.48Pack (1 Pack of 50) -
Amphenol ICC, Minitek Female Crimp Terminal 26AWG 77138-101LF
VND255,530.88Pack (1 Pack of 100) -
Amphenol ICC, PV Male Crimp Terminal 22AWG 75967-112LF
VND280,086.40Pack (1 Pack of 20) -
Deutsch, 0460 Male Crimp Terminal 12AWG 0460-204-12141
VND177,643.84Bag (1 Bag of 10) -
Deutsch, 0460 Male Crimp Terminal 14AWG 0460-215-16141
VND160,186.40Bag (1 Bag of 10) -
Deutsch, 0460 Male Crimp Terminal 20AWG 0460-202-20141
VND118,173.44Bag (1 Bag of 10) -
Deutsch, 0462 Female Crimp Terminal 12AWG 0462-203-12141
VND213,326.08Bag (1 Bag of 10) -
Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141
VND241,910.24Bag (1 Bag of 10) -
Deutsch, 0462 Female Crimp Terminal 20AWG 0462-201-20141
VND222,150.72Bag (1 Bag of 10) -
HARTING Strain Relief Clip for use with Female Connector
VND156,349.60Bag (1 Bag of 10) -
HARTING Strain Relief Clip for use with Female Connector
VND122,585.76Pack (1 Pack of 10) -
HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
VND164,215.04Pack (1 Pack of 10) -
HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005
VND217,738.40Pack (1 Pack of 5) -
HARWIN, Gecko Male Crimp Terminal 26AWG G125-1010005
VND262,437.12Pack (1 Pack of 10) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1160042
VND225,028.32Pack (1 Pack of 100)