SMA Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND437,470.00 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND221,936.00 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , jack, RG-141A/U, RG-58/U, RG-58A/U
VND205,834.00 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND348,424.00 -
TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG402/U, Semi Rigid
VND176,540.00 -
Molex 50Ω Straight Edge Mount, SMA Connector , jack
VND196,134.00 -
Molex 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack
VND213,400.00 -
RS PRO 50Ω Right Angle Panel Mount, SMA Connector , Bulkhead Fitting, jack
VND260,930.00 -
RS PRO 50Ω Straight Panel Mount, SMA Connector , Bulkhead Fitting, jack
VND382,956.00 -
RS PRO 50Ω Straight Panel Mount, SMA Connector Bulkhead Fitting, jack, RG174, RG316/U
VND408,564.00 -
RS PRO Straight PCB Mount, SMA Connector , jack
VND276,256.00 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG174
VND349,782.00 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG58A
VND364,138.00 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG142U
VND288,284.00 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG174U
VND411,280.00 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG58A
VND168,780.00 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402/U, RG405/U
VND280,524.00 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402
VND163,154.00 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG402
VND169,750.00 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG405
VND228,532.00 -
RS PRO Straight Cable Mount, SMA Connector , Plug, RG402
VND188,568.00 -
RS PRO Straight Panel Mount, SMA Connector Bulkhead Fitting, Plug, RG58
VND240,366.00 -
RS PRO Straight Cable Mount, SMA Connector , Plug, RG58/U
VND203,118.00 -
-15.00%
RS PRO Right Angle Cable Mount, SMA Connector , Plug, RG402/U, RG405/U
VND271,988.00VND251,036.00