SMA Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG174
VND360,123.72 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG402
VND174,668.52 -
RS PRO 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG58A
VND375,262.92 -
RS PRO 50Ω Right Angle Panel Mount, SMA Connector , Bulkhead Fitting, jack
VND268,531.56 -
RS PRO 50Ω Straight Bulkhead Mount, SMA Connector , jack, RG58A
VND311,299.80 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , jack, RG-141A/U, RG-58/U, RG-58A/U
VND211,948.80 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG142U
VND401,756.52 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG174U
VND423,708.36 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG405
VND235,414.56 -
RS PRO 50Ω Straight Cable Mount, SMA Connector , Plug, RG58A
VND164,638.80 -
RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
VND244,498.08 -
RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
VND115,814.88 -
RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
VND404,216.64 -
-15.40%
RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack
VND331,170.00VND66,612.48 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND228,980.40 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND199,080.48 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND270,802.44 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , Female, Male
VND255,284.76 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND450,580.44 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND216,490.56 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
VND339,875.04 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402
VND187,158.36 -
RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, RG402/U, RG405/U
VND205,514.64 -
RS PRO 50Ω Straight Flange Mount, SSMA Connector , Female, Male
VND401,378.04