Safety Switches & Relays
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.Single function or multi-function?Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.Where would you find a safety relay?Safety relays are often found in the following control devices:Two hand controls Movable guardsLight curtains, light barriers and light gridsMagnetic switchesSafety mats and pressure sensitive matsThree position devicesNon-contact safety sensorsSafety switchesEmergency stop buttonsWho uses them?Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.
-
Pilz PNOZ s3 24V dc Safety Relay - Dual Channel With 2 Safety Contacts
VND7,880,020.26 -
Pilz PNOZ s7 24V dc Safety Relay - Dual Channel With 4 Safety Contacts , 1 Auxiliary Contact, Automatic Reset
VND8,006,185.95 -
Pilz PNOZ s7.1 24V dc Safety Relay - Dual Channel With 3 Safety Contacts , Automatic Reset
VND5,725,997.41 -
Pilz PNOZ s7.2 24V dc Safety Relay - Dual Channel With 4 Safety Contacts , 1 Auxiliary Contact, Automatic Reset
VND5,712,606.69 -
Pilz PNOZ s9 24V dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact, Manual Reset
VND7,381,425.17 -
Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts
VND6,375,447.33 -
Pilz PNOZ X 24 V dc, 110V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
VND8,417,532.13 -
Pilz PNOZ X 24 V dc, 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
VND14,883,576.05 -
Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
VND21,218,223.53 -
Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact,
VND7,995,933.68 -
Pilz PNOZ X 24 → 240V ac/dc Safety Relay - Single or Dual Channel With 7 Safety Contacts 2 Auxiliary Contacts
VND20,104,283.01 -
Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts
VND9,586,918.60 -
Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset
VND7,796,955.95 -
Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
VND13,097,588.77 -
Pilz PNOZ X 24V ac/dc Safety Relay - Single Channel With 2 Safety Contacts
VND6,070,808.45 -
Pilz PNOZ X 24V ac/dc Safety Relay - Single Channel With 3 Safety Contacts , 1 Auxiliary Contact
VND10,528,035.14 -
Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts
VND22,665,258.21 -
Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts
VND13,736,158.73 -
Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact, Automatic Reset
VND14,137,252.64 -
Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset
VND5,925,812.06 -
Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 2 Safety Contacts
VND11,468,105.53 -
Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 6 Safety Contacts , 4 Auxiliary Contact
VND18,481,076.67 -
Pilz PNOZsigma 24V dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
VND17,166,903.04 -
Pilz PNOZsigma 24V dc Safety Relay - Single Channel With 2 Safety Contacts
VND5,353,777.24