Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
1P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND583,236.00 -
2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil
VND2,330,904.00 -
2P Impulse Relay With 2NO Contacts, 16 A, 24 V dc, 48 V ac Coil
VND1,198,704.00 -
2P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,388,016.00 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,741,548.00 -
2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil
VND2,418,216.00 -
2P Impulse Relay With NO/NC Contacts, 16A, 110V dc Coil
VND1,575,288.00 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,203,844.00 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,724,656.00 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,814,008.00 -
ABB Insulation Monitoring Relay With SPDT Contacts
VND14,813,664.00 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND7,166,316.00 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND3,471,876.00 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND3,356,208.00 -
ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase
VND2,589,576.00 -
ABB Phase Monitoring Relay With SPST Contacts, 1, 3 Phase
VND2,536,740.00 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND7,417,440.00 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND10,442,760.00 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND7,638,576.00 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND7,703,448.00 -
ABB Temperature Monitoring Relay With DPDT Contacts
VND2,045,712.00 -
ABB Temperature Monitoring Relay With DPDT Contacts
VND2,780,316.00 -
ABB Temperature Monitoring Relay With DPDT Contacts
VND5,692,416.00 -
ABB Temperature Monitoring Relay With SPDT Contacts
VND4,762,992.00