Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 0.5mm Thickness, M3 (Form A), A2 304
VND196,885.43Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 0.5mm Thickness, M3 (Form A), A4 316
VND196,466.97Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.5mm Thickness, M3.5 (Form A), A2 304
VND95,618.11Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 0.8mm Thickness, M4 (Form A), A2 304
VND295,014.30Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 0.8mm Thickness, M4 (Form A), A4 316
VND207,556.16Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.8mm Thickness, M6 (Form B), A2 304
VND93,525.81Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.8mm Thickness, M6 (Form B), A4 316
VND110,473.44Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.25mm Thickness, M10 (Form B), A2 304
VND395,653.93Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.25mm Thickness, M10 (Form B), A4 316
VND321,377.28Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A2 304
VND545,044.15Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A4 316
VND401,093.91Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M6 (Form A), A2 304
VND376,404.77Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 1.6mm Thickness, M6 (Form A), A4 316
VND247,519.09Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.6mm Thickness, M6, A2 304
VND246,891.40Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.6mm Thickness, M8 (Form A), A2 304
VND319,912.67Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.6mm Thickness, M8 (Form A), A4 316
VND371,801.71Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1mm Thickness, M5 (Form A), A2 304
VND269,069.78Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 1mm Thickness, M5 (Form A), A4 316
VND224,713.02Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1mm Thickness, M8 (Form B), A2 304
VND178,054.73Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1mm Thickness, M8, A4 316
VND297,943.52Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 2.5mm Thickness, M10, A2 304
VND788,797.10Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2.5mm Thickness, M12 (Form A), A2 304
VND435,407.63Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2.5mm Thickness, M12 (Form A), A4 316
VND1,033,805.43Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A2 304
VND449,216.81Bag (1 Bag of 100)