Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
A2 stainless steel spring washer,M10
VND216,821.91Bag (1 Bag of 100) -
A2 stainless steel spring washer,M12
VND423,131.25Bag (1 Bag of 100) -
A2 stainless steel spring washer,M16
VND450,914.49Bag (1 Bag of 50) -
A2 stainless steel spring washer,M2
VND82,411.10Bag (1 Bag of 100) -
A2 stainless steel spring washer,M2.5
VND81,472.48Bag (1 Bag of 100) -
A2 stainless steel spring washer,M20
VND679,187.60Bag (1 Bag of 50) -
A2 stainless steel spring washer,M3
VND120,519.19Bag (1 Bag of 100) -
A2 stainless steel spring washer,M3.5
VND91,797.33Bag (1 Bag of 100) -
A2 stainless steel spring washer,M4
VND77,905.71Bag (1 Bag of 100) -
A2 stainless steel spring washer,M5
VND80,909.30Bag (1 Bag of 100) -
A2 stainless steel spring washer,M6
VND110,757.51Bag (1 Bag of 100) -
A2 stainless steel spring washer,M8
VND163,695.85Bag (1 Bag of 100) -
A4 stainless steel spring washer,M10
VND242,540.18Bag (1 Bag of 50) -
A4 stainless steel spring washer,M12
VND252,301.86Bag (1 Bag of 50) -
A4 stainless steel spring washer,M3
VND113,761.11Bag (1 Bag of 100) -
A4 stainless steel spring washer,M4
VND102,497.63Bag (1 Bag of 100) -
A4 stainless steel spring washer,M5
VND156,186.87Bag (1 Bag of 100) -
A4 stainless steel spring washer,M6
VND138,916.20Bag (1 Bag of 100) -
A4 stainless steel spring washer,M8
VND132,721.29Bag (1 Bag of 50) -
Brass Plain Washer, 0.5mm Thickness, M3
VND140,981.17Bag (1 Bag of 250) -
Brass Plain Washer, 0.8mm Thickness, M4
VND329,832.12Bag (1 Bag of 250) -
Brass Plain Washer, 1.6mm Thickness, M6
VND942,940.67Bag (1 Bag of 250) -
Brass Plain Washer, 1mm Thickness, M5
VND459,737.55Bag (1 Bag of 250) -
Brass Plain Washer, 2.5mm Thickness, M12
VND1,980,869.98Bag (1 Bag of 100)