Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
Igus 3 Core Screened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
VND4,327,504.09Reel (1 Reel of 25 Metres) -
Igus 3 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 50m, 24 AWG
VND3,408,775.16Reel (1 Reel of 25 Metres) -
Igus 3 Core Unscreened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
VND1,965,715.85Reel (1 Reel of 25 Metres) -
Igus 3 Core Unscreened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
VND3,273,821.81Reel (1 Reel of 50 Metres) -
Igus 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey Polyurethane PUR Sheath, 25m, 18 AWG
VND3,462,965.73Reel (1 Reel of 25 Metres) -
Igus 4 Core Screened Data Cable, 0.14 mm², Grey PVC Sheath, 25m, 26 AWG
VND3,375,507.59Reel (1 Reel of 25 Metres) -
Igus 4 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 25m, 24 AWG
VND3,207,495.90Reel (1 Reel of 25 Metres) -
Igus 4 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 25m, 22 AWG
VND4,453,251.32Reel (1 Reel of 25 Metres) -
Igus 4 Core Unscreened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
VND2,367,228.22Reel (1 Reel of 25 Metres) -
Igus 4 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Grey Polyurethane PUR Sheath, 25m, 18 AWG
VND4,205,523.00Reel (1 Reel of 25 Metres) -
Igus 5 Core Screened Data Cable, 0.14 mm², Grey PVC Sheath, 25m, 26 AWG
VND3,625,118.98Reel (1 Reel of 25 Metres) -
Igus 8 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 25m, 24 AWG
VND4,756,216.36Reel (1 Reel of 25 Metres) -
Igus 8 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 25m, 24 AWG
VND7,310,077.74Reel (1 Reel of 25 Metres) -
Igus Screened Data Cable, 0.25 mm², Grey, 20m, 24 AWG
VND11,247,158.65Reel (1 Reel of 20 Metres)