Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 2mm Diameter, 5m Length
VND383,937.05Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
VND615,763.89Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 6mm Diameter, 5m Length
VND518,681.17Pack (1 Pack of 2) -
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
VND521,191.93Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
VND617,019.27Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Green Cable Sleeve, 4mm Diameter, 5m Length
VND277,020.52Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 2mm Diameter, 5m Length
VND369,918.64Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
VND566,176.38Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 6mm Diameter, 5m Length
VND508,010.44Pack (1 Pack of 2) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
VND644,428.40Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 12mm Diameter, 5m Length
VND791,098.63Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 16mm Diameter, 5m Length
VND938,396.55Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
VND1,478,837.64Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 25mm Diameter, 5m Length
VND1,910,479.13Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 5m Length
VND421,598.45Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 8mm Diameter, 5m Length
VND435,616.86Bag (1 Bag of 5 Metres) -
RS PRO Braided Monel Silver Cable Sleeve, 50.8mm Diameter, 15.24m Length
VND4,991,809.34 -
RS PRO Braided PET Black Cable Sleeve, 10mm Diameter, 3m Length
VND414,903.09Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 14mm Diameter, 3m Length
VND472,859.80Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 20mm Diameter, 3m Length
VND696,108.21Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 26mm Diameter, 3m Length
VND746,114.18Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 32mm Diameter, 3m Length
VND984,008.69Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 44mm Diameter, 3m Length
VND1,157,878.82Bag (1 Bag of 3 Metres) -
RS PRO Braided PET Black Cable Sleeve, 4mm Diameter, 3m Length
VND321,586.51Bag (1 Bag of 3 Metres)