Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 650V, Varistor 429V
VND221,993.03Pack (1 Pack of 10) -
Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
VND74,485.88Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 250pF 100A, Clamping 2420V, Varistor 1425 → 1600V
VND273,672.84Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
VND155,248.66Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 300pF 50A, Clamping 1120V, Varistor 610 → 748V
VND63,187.46Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 450pF 100A, Clamping 1410V, Varistor 805 → 960V
VND156,504.04Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 600pF 100A, Clamping 1060V, Varistor 610 → 720V
VND143,531.78Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
VND72,602.81Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 710V, Varistor 473V
VND95,199.65Pack (1 Pack of 5) -
Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V
VND206,091.55Pack (1 Pack of 25) -
Littelfuse, ZA Metal Oxide Varistor 4.19nF 2.5A, Clamping 22V, Varistor 11V
VND116,541.11Pack (1 Pack of 25) -
Littelfuse, ZA Metal Oxide Varistor 7nF 5A, Clamping 20V, Varistor 11V
VND65,070.53Pack (1 Pack of 10) -
Murata 4.7Ω 1100mW PTC Thermistor, 9.5 (Dia.) x 4mm
VND194,583.90Bag (1 Bag of 5) -
Murata NCP15WF104F03RC Thermistor, 0402 (1005M) 100kΩ, 1 x 0.5 x 0.5mm
VND56,492.10Pack (1 Pack of 25) -
Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
VND38,498.32Pack (1 Pack of 25) -
Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
VND30,756.81Pack (1 Pack of 5) -
Ohmite Black Potentiometer Dial for 6.35mm Shaft, 5001E
VND560,108.71 -
Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
VND39,753.70Pack (1 Pack of 25) -
Panasonic, E-S1 Surge Absorber 350pF 100A, Clamping 1815V, Varistor 1100V
VND380,589.37Pack (1 Pack of 5) -
Panasonic, E-S1 Surge Absorber 650pF 100A, Clamping 1025V, Varistor 620V
VND265,931.33Pack (1 Pack of 10) -
Panasonic, E-S1 Surge Absorber 700pF 100A, Clamping 930V, Varistor 560V
VND304,220.42Bag (1 Bag of 10) -
Panasonic, E-S1 Surge Absorber 800pF 100A, Clamping 650V, Varistor 390V
VND253,795.99Pack (1 Pack of 10) -
Panasonic, E-S1 Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V
VND294,386.61Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 1.4nF 1A, Clamping 73V, Varistor 33V
VND68,418.21Pack (1 Pack of 10)