Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 680μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C681L
VND1,631,575.54Bag (1 Bag of 200) -
Panasonic 680μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E681
VND115,285.73Pack (1 Pack of 5) -
Panasonic 680μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H681
VND179,937.80Bag (1 Bag of 5) -
Panasonic 680μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H681L
VND191,236.22Pack (1 Pack of 5) -
Panasonic 68μF Electrolytic Capacitor 10V dc, Through Hole - EEAGA1A680
VND51,261.35Pack (1 Pack of 10) -
Panasonic 68μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C680
VND464,490.60Bag (1 Bag of 200) -
Panasonic 68μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D680
VND214,669.98Pack (1 Pack of 5) -
Panasonic 68μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G680
VND2,925,453.86Bag (1 Bag of 50) -
Panasonic 68μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J680
VND1,059,959.18Bag (1 Bag of 200) -
Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
VND94,362.73Pack (1 Pack of 5) -
Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
VND92,270.43Pack (1 Pack of 2) -
Panasonic 820μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E821
VND131,396.44Pack (1 Pack of 10) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H821L
VND219,691.50Pack (1 Pack of 5) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H821S
VND2,538,378.36Bag (1 Bag of 100) -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFS1H821L
VND320,121.90Pack (1 Pack of 10) -
Panasonic 820μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J821L
VND99,384.25Pack (1 Pack of 5) -
Panasonic 820μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J821
VND121,981.09Pack (1 Pack of 2) -
Panasonic 82μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J820
VND77,205.87Pack (1 Pack of 10) -
Panasonic Aluminium Electrolytic Capacitor 820μF 10 V dc 10mm Through Hole series FK Radial lifetime 4000h
VND101,895.01Bag (1 Bag of 5) -
PEG124 axial Al electro cap,100uF 200V
VND282,251.27 -
RS PRO 10000μF Electrolytic Capacitor 16V dc, Through Hole
VND150,436.37Pack (1 Pack of 5) -
RS PRO 10000μF Electrolytic Capacitor 25V dc, Through Hole
VND239,777.58Pack (1 Pack of 2) -
RS PRO 10000μF Electrolytic Capacitor 25V dc, Through Hole
VND147,507.15Pack (1 Pack of 2) -
RS PRO 10000μF Electrolytic Capacitor 50V dc, Through Hole
VND575,382.50Pack (1 Pack of 2)