Cloth Tapes
Duct tape, also known as Cloth Tape or Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance to water (not waterproof). The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.Types of Duct TapeGaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.Features of Duct TapeDuct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mmWhat is Duct Tape Used for?Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They’re available in a range of materials with different properties and colours enabling them to be used for many tasks – making it an essential item for any DIY tool kit.
-
GORILLA GLUE EUROPE LTD 3044300 Duct Tape, 27m x 73mm, Black
VND1,197,004.83 -
GORILLA GLUE EUROPE LTD 3044720 Duct Tape, 3m x 100mm, Black
VND1,072,512.98 -
3M Scotch 5451 Duct Tape, 33m x 50mm, Brown
VND18,080,191.99 -
3M Performance Plus 8979 Duct Tape, 55m x 48mm, Blue
VND1,835,993.25 -
3M Scotch 361 361 Cloth Tape, 55m x 50mm, White
VND11,406,591.91 -
3M Scotch 389 Duct Tape, 50m x 25mm, Black, PE Coated Finish
VND573,499.43 -
3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish
VND2,028,066.39 -
3M Scotch 27 Cloth Tape, 55m x 15mm, White, Glass Finish
VND1,516,917.50 -
3M Scotch 27 Cloth Tape, 55m x 12mm, White, Glass Finish
VND1,279,650.68 -
3M Scotch 27 Cloth Tape, 55m x 19mm, White, Glass Finish
VND1,509,385.22 -
3M Scotch 27 Cloth Tape, 55m x 25mm, White, Glass Finish
VND3,416,098.21 -
3M Scotch 69 Cloth Tape, 33m x 9mm, White, Glass Finish
VND1,110,802.07 -
3M Scotch 69 Cloth Tape, 33m x 12mm, White, Glass Finish
VND1,454,357.73 -
3M Scotch 69 Cloth Tape, 33m x 25mm, White, Glass Finish
VND2,508,458.47 -
3M Scotch 69 Cloth Tape, 33m x 30mm, White, Glass Finish
VND3,322,572.40 -
3M Scotch 69 Cloth Tape, 33m x 19mm, White, Glass Finish
VND2,251,314.80 -
3M Scotch 79 Cloth Tape, 55m x 12mm, White, Glass Finish
VND1,926,380.61 -
3M Scotch 69 Cloth Tape, 33m x 50mm, White, Glass Finish
VND5,268,202.17 -
3M 5451 Cloth Tape, 33m x 19mm, Brown
VND8,409,162.93 -
3M 5451 Duct Tape, 33m x 25mm, Brown
VND12,268,828.74 -
3M Scotch 389 Duct Tape, 50m x 50mm, Black, PE Coated Finish
VND1,345,767.36 -
3M Scotch 389 Duct Tape, 50m x 50mm, Yellow, PE Coated Finish
VND1,122,728.18 -
3M Scotch 361 361 Cloth Tape, 55m x 25mm, White
VND5,302,515.89 -
3M Scotch 361 361 Cloth Tape, 55m x 19mm, White
VND4,197,990.72