EMERSON – ASCO Solenoid Valve SCE210D022-230 VCA, 2 port(s) , NC, 230 V ac, 1-1/2in

RS Stock No.:
3061575
Mfr. Prt No.:
SCE210D022-230 VCA
Brand:
EMERSON – ASCO
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
RS stock number 3061575
Product description EMERSON – ASCO Solenoid Valve SCE210D022-230 VCA, 2 port(s) , NC, 230 V ac, 1-1/2in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number SCE210D022-230 VCA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Solenoid Valve main functions

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Assisted control 2//2 solenoid valves


Specifications

Attribute Value
Brand EMERSON – ASCO
Connection 1-1/2 in Rp Female
Maximum Operating Temperature +85 °C
Connection Gender Female
Maximum Opening Time 120 ms
Maximum Working Pressure 9 bar
Number of Ports 2
Minimum Operating Temperature -20 °C
Series 210
Orifice Diameter 32 mm
Operating Temperature Range -20 → +85 °C
Connection Size 1-1/2 in
Supply Voltage 230 V ac
Suitable Applications Air, Inert Gas, Oil, Water
Default Valve Position NC
Type 2/2
Operation Pilot
Maximum Closing Time 120 ms
Thread Standard or Connection Type Rp
Body Material Brass
Flow Factor Kv 19.3 m³/h
Checking stock...
VND
22,081,088.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
122,081,088.05
*price per unit indicative
"EMERSON – ASCO Solenoid Valve SCE210D022-230 VCA, 2 port(s) , NC, 230 V ac, 1-1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products