STMicroelectronics L4981AD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC

RS Stock No.:
7147844
Mfr. Prt No.:
L4981AD
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7147844
Product description STMicroelectronics L4981AD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4981AD
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
RS stock number 7147844
Product description STMicroelectronics L4981AD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L4981AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AC/DC Converters, STMicroelectronics

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Sink Current 20000 µA
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Maximum Switching Frequency 115 kHz
Package Type SOIC
Maximum Operating Temperature +125 °C
IC Type Power Factor Controller
Length 13 mm
Maximum Operating Supply Voltage 19.5 V
Height 2.35 mm
Width 7.6 mm
Maximum Supply Current 16 mA
Start-up Supply Current 0.3 mA
Dimensions 13 x 7.6 x 2.35 mm
Pin Count 20
Maximum Source Current 10 mA
Checking stock...
VND
167,802.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
1167,802.46
*price per unit indicative
"STMicroelectronics L4981AD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products