Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3

RS Stock No.:
0526574
Brand:
RS PRO

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0526574
Product description Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3
Manufacturer / Brand RS PRO
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
RS stock number 0526574
Product description Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO BZP Spring Steel Lock Washer

From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.

There are various sizes available;

• 526-574 is an M3 internal tooth shakeproof washer
• 526-596 is an M4 internal tooth shakeproof washer
• 526-603 is an M5 internal tooth shakeproof washer
• 526-619 is an M6 internal tooth shakeproof washer
• 530-129 is an M8 internal tooth shakeproof washer
• 530-135 is an M10 internal tooth shakeproof washer
• 530-141 is an M12 internal tooth shakeproof washer
• 193-3453 is an M16 internal tooth shakeproof washer
• 193-3454 is an M20 internal tooth shakeproof washer
• 193-3455 is an M24 internal tooth shakeproof washer

Features and Benefits

Shakeproof Washers
External Bright zinc plated for corrosion-resistance
Ideal for dynamic loads and vibration environments

Applications

Internal tooth lock washers are a type of washer specifically designed to prevent loosening in smaller fastener heads (as opposed to external tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;

Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Washer Type Internal Tooth
Inside Diameter 3.2 mm
Outside Diameter 6 mm
Material Steel
Finish Bright Zinc Plated
Thickness 0.4 mm
For Screw/Bolt Size M3
Checking stock...
VND
138,091.80
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(VND)Per Unit(VND)
1138,091.80552.37
*price per unit indicative
"Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products