RS PRO 25 Core Unscreened YY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG

RS Stock No.:
8274319
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274319
Product description RS PRO 25 Core Unscreened YY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
Manufacturer / Brand RS PRO
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
RS stock number 8274319
Product description RS PRO 25 Core Unscreened YY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

RS PRO YY Cables

The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.

These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.

They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -40 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V


Specifications

Attribute Value
Control Cable Type YY
Brand RS PRO
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Core Strands 16/0.20 mm
Cross Sectional Area 0.5 mm²
Voltage Rating 300/500 V
Number of Cores 25
Earth Cable Yes
Maximum Operating Temperature +80 °C
Conductor Material Bare Copper
Sheath Colour Grey
Minimum Bend Radius Fixed - 4 x D, Occasional Flexing - 15 x D
Screened/Unscreened Unscreened
Conductor Resistance 39 Ω/km
Outer Diameter 12.4 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 20 AWG
Insulation Material PVC
Current Rating 9 A
Checking stock...
VND
13,303,680.32
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
113,303,680.32266,073.61
*price per unit indicative
"RS PRO 25 Core Unscreened YY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products